DS91M124EVK/NOPB, 125 MHz 1:4 M-LVDS Repeater with LVCMOS Input Evaluation Board
Using Part
Vignette
1 / 1
Pour les produits finaux
- Add/Drop Multiplexer
- ATCA Backplane
- ATCA/MicroTCA Solution
- Clock Management and Distribution
Description
- DS91M124EVK/NOPB, is an Evaluation Board design for demonstration of all features and functions of the DS91M124. The board enables users to examine performance and all functions of the DS91M124 as a Standalone device. The DS91M124 is a high-speed 1:4 M-LVDS repeater with a LVCMOS input designed for multipoint applications with multiple drivers or receivers. The device conforms to TIA/EIA-899 standard. It utilizes M-LVDS technology for low power, high speed and superior noise immunity
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
DS91M124TMAX/NOPB | Texas Instruments | LVDS | LVDS Repeater 250Mbps 0.65V 16-Pin SOIC T/R | Ajouter au panier | |
|
DS91M124TMAX/NOPB | Texas Instruments | LVDS | LVDS Repeater 250Mbps 0.65V 16-Pin SOIC T/R | Ajouter au panier | |
|
DS91M124TMA/NOPB | Texas Instruments | LVDS | LVDS Repeater 250Mbps 0.65V 16-Pin SOIC Tube | Ajouter au panier | |
|
DS91M124TMA/NOPB | Texas Instruments | LVDS | LVDS Repeater 250Mbps 0.65V 16-Pin SOIC Tube | Ajouter au panier |