EB7920/22, Evaluation Board demonstrates the performance of the SPT7920 Monolithic High Speed ADC
Using Part
Vignette
1 / 1
Pour les produits finaux
- Communications and Telecom
- Instrumentation and Measurement
- Medical Imaging
- Radar System
- Video and Imaging
Description
- EB7920/22, Evaluation Board demonstrates the performance of the SPT7920 monolithic high speed analog-to-digital converter (ADC). This document can also be used as an application note or as supplemental information to the existing data sheet (SPT7920 or SPT7922). Both the SPT7920 and SPT7922 have analog input ranges of 2V
Caractéristiques principales
-
ADC Resolution12 Bit
-
ADC Sampling Rate30M SPS
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
OP07EPZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin PDIP N Tube | Ajouter au panier | |
|
REF03GPZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin PDIP N Tube | Ajouter au panier |