EKI-LM3S3748, Stellaris LM3S3748 Evaluation Board is a compact and versatile evaluation platform for the Stellaris LM3S3748 ARM Cortex-M3-based Microcontroller
Using Part
Vignette
1 / 7
Documents connexes
Pour les produits finaux
- Building Management
- Energy
- Factory Automation
- Fire Alarm
- Gaming Device
- HVAC
- Motion Control
- Networking
- Point-of-sale Terminals
- Portable Medical Instrumentation
- Security
- System Monitoring and Control
- Test and Measurement
Description
- EKI-LM3S3748, USB H/D Evaluation Kit with IAR Tools. The Stellaris LM3S3748 Evaluation Board (EVB) is a compact and versatile evaluation platform for the Stellaris LM3S3748 ARM Cortex-M3-based microcontroller. The evaluation board design highlights the LM3S3748 microcontroller's key features including a USB 2.0 full-speed (12 Mbps) Host/Device controller, Analog-to-Digital Converter (ADC) and serial interfaces
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameStellaris
-
Core ProcessorARM Cortex-M3
Pièces en vedette (6)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LC4032V-75TN48C | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | High Density Programmable Logic Device | Ajouter au panier | |
|
TPS2051BDGN | Texas Instruments | USB Power Switches | Power Switch Hi Side 3-OUT 0A 0.075mOhm 8-Pin HVSSOP EP Tube | Ajouter au panier | |
|
NX8045GB-8.000M-STD-CSJ-1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 220Ohm Automotive AEC-Q200 2-Pin SMD | Ajouter au panier | |
|
SSSS820201 | ALPS ALPINE CO., LTD | Switch Slide | Switch Slide DPDT Top Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R | Ajouter au panier | |
|
CUS-22TB | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide DPDT Top Slide 0.3A 20VDC Gull Wing SMD T/R | Ajouter au panier | |
|
LM3S3748-IQC50T | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP T/R | Ajouter au panier |