EV-ADF4360-2EB1Z, Evaluation Board for ADF4360-2 Integrated PLL and VCO Frequency Synthesizer
Using Part
Vignette
1 / 4
Pour les produits finaux
- CATV Applications
- Test Equipment
- Wireless Headset
- Wireless LAN
Description
- EV-ADF4360-2EB1Z, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4360-2 frequency synthesizer consisting of an integrated PLL and VCO. It contains the ADF4360-2BCPZ, a USB connector, and SMA connectors for the RF outputs. Unpopulated SMA footprints are available for the power supplies, the chip enable (CE), and the external reference input. The evaluation board also contains the loop filter to complete the PLL. It can be modified as necessary for the PLL requirements of the user. A USB cable is included with the board to allow software programmability from a PC
Caractéristiques principales
-
Output Frequency1850 to 2170 MHz
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | Ajouter au panier | |
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | Ajouter au panier | |
|
ADF4360-2BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 2170MHz-OUT 24-Pin LFCSP EP Tray | Ajouter au panier |