EV-ADuCRF101MK1Z, Evaluation Board Using ADuCRF101 868-MHz/915-MHz MCU
Using Part
Vignette
1 / 4
Pour les produits finaux
- Wireless
Description
- EV-ADuCRF101MK1Z, Mini kit for ADuCRF101 868-MHz/915-MHz MCU. The ADuCRF101 is a fully integrated, data acquisition solution designed for low power wireless applications. It features a 12-bit ADC, a low power ARM Cortex-M3 processor, a 431 MHz to 464 MHz and 862 MHz to 928 MHz RF transceiver and Flash/EE memory, in a 9 mm + 9 mm LFCSP package. The ADuCRF101 mini board allows a user to program, debug and evaluate the performance of the ADuCRF101. Its small form factor makes it the ideal hardware for evaluation of large wireless sensor networks
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameADuCRFxxx
-
Core ProcessorARM Cortex-M3
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP121-AUJZ33R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | Ajouter au panier | |
|
NX3225SA26.000000MHZG2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 26MHz ±10ppm (Tol) ±11ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD | Ajouter au panier | |
|
ADUCRF101BCPZ128 | Precision Analog Microcontroller | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LFCSP EP Tray | Ajouter au panier |