EVAL-AD5242DBZ, Evaluation Board for the AD5242 Digital Potentiometer
Using Part
Vignette
1 / 4
Pour les produits finaux
- Battery Powered Systems
Description
- EVAL-AD5242DBZ, Evaluation Board for the AD5242 Digital Potentiometer, used in conjunction with low voltage digiPOT motherboard, single-channel, 256-position, I2C-compatible digital potentiometers single-supply 2.7 V to 5.5 V operation, AD5242 uses a versatile I2C-compatible serial interface that operates in fast mode, allowing speeds of up to400 kHz, This interface can be used to read back the wiper register and EEPROM contend
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8618ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin SOIC N Tube | Ajouter au panier | |
|
AD8652ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | Ajouter au panier | |
|
AD5242BRZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile 16-Pin SOIC N Tube | Ajouter au panier |