EVAL-AD5522EBDZ, Evaluation Board for Quad Parametric Measurement Unit With Integrated 16-Bit Level Setting DACs
Using Part
Vignette
1 / 3
Pour les produits finaux
- Automatic Test Equipment
- Instrumentation and Measurement
- Measurement Instruments
Description
- EVAL-AD5522EBDZ, Evaluation Board for Quad Parametric Measurement Unit With Integrated 16-Bit Level Setting DACs. The EVAL-AD5522EBDZ is a fully featured evaluation board for the AD5522. This board operates in stand alone mode or in conjunction with a USB to PC interface. When operated with the USB to PC interface, software is provided enabling the user to perform control of the PMU channels in addition to measurement of the different voltage and current parameters via the on board AD7685 ADC. This software includes the technical note describing the operation and set up of the EVAL-AD5522EBDZ board
Caractéristiques principales
-
DAC Resolution16 Bit
Pièces en vedette (8)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADG1209YRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Dual 4:1 16-Pin TSSOP Tube | Ajouter au panier | |
|
ADR421BRZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | Ajouter au panier | |
|
ADG412BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 16-Pin TSSOP Tube | Ajouter au panier | |
|
AD7685ARMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube | Ajouter au panier | |
|
ADR435BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N Tube | Ajouter au panier | |
|
MC74HC245ADTG | onsemi | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP W Tube | Ajouter au panier | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | Ajouter au panier | |
|
AD5522JSVDZ | Analog Devices | Data Conversion Misc | Parametric Measurement Unit 16bit 80-Pin TQFP EP Tray | Ajouter au panier |