EVAL-AD5668SDRZ, Evaluation Board using AD5668 Octal, 16-Bit, Serial Voltage Output Digital to Analog Converter
Using Part
Vignette
1 / 2
Pour les produits finaux
- Data Acquisition System
- Electrocardiograph Battery Powered
- Industrial Process Measurement and Control
Description
- EVAL-AD5668SDRZ, Evaluation Board is designed to help customers quickly prototype new AD5668 circuits and reduce design time. The AD5668 operates from a single 2.7 V to 5.5 V supply. The part incorporates an internal 1.25 V or 2.5 V on-board reference to give an output voltage span of 2.5 V or 5 V, respectively. The on-board reference is off at power-up allowing for the use of an external reference the REF195 is used on this evaluation board
Caractéristiques principales
-
DAC Resolution16 Bit
-
Number of Channels8CH
Pièces en vedette (39)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AD7476ARTZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R | Ajouter au panier | |
|
AD7476ABKSZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R | Ajouter au panier | |
|
AD7476AYKSZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R | Ajouter au panier | |
|
AD7476ABRMZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP T/R | Ajouter au panier | |
|
AD7476AYRMZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP T/R | Ajouter au panier | |
|
AD7476AYRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube | Ajouter au panier | |
|
AD7476AAKSZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R | Ajouter au panier | |
|
ADG738BRUZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R | Ajouter au panier | |
|
REF195GSZ-REEL | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N T/R | Ajouter au panier | |
|
AD7476ARTZ-500RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R | Ajouter au panier | |
|
ADG738BRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R | Ajouter au panier | |
|
REF195GPZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin PDIP N Tube | Ajouter au panier |