EVAL-AD7492CB, evaluation board for AD7492, 12-Bit, 1MSPS ADC for Data Acquisition System
Using Part
Vignette
1 / 2
Pour les produits finaux
- Data Acquisition System
Description
- EVAL-AD7492CB, evaluation board for AD7492, 12-bit, high speed, low power, internal reference and clock, successive approximation A/D converter that operates from a single 2.7 V to 5.25 V supply
Caractéristiques principales
-
ADC Resolution12 Bit
-
ADC Sampling Rate1M SPS
Pièces en vedette (19)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MM74HC08MTC | onsemi | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube | Ajouter au panier | |
|
MM74HC08M | onsemi | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube | Ajouter au panier | |
|
MM74HC04MTCX | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP W T/R | Ajouter au panier | |
|
MM74HC04MX | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SOIC N T/R | Ajouter au panier | |
|
MM74HC04M | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SOIC N Tube | Ajouter au panier | |
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | Ajouter au panier | |
|
MM74HC08MTCX | onsemi | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R | Ajouter au panier | |
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | Ajouter au panier | |
|
MM74HC08MX | onsemi | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R | Ajouter au panier | |
|
AD7492BRUZ-5 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.25Msps 12-bit Parallel 24-Pin TSSOP Tube | Ajouter au panier | |
|
AD7492BRUZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Parallel 24-Pin TSSOP Tube | Ajouter au panier | |
|
AD7492ARUZ-5 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.25Msps 12-bit Parallel 24-Pin TSSOP Tube | Ajouter au panier |