EVAL-AD7694CBZ, Evaluation Board for AD7694, 16-bit, 250-Ksps PulSAR Analog to Digital Converter
Using Part
Vignette
1 / 5
Pour les produits finaux
- Battery Powered Systems
- Data Acquisition System
- Portable Instrumentation
- Portable Medical Instrumentation
Description
- EVAL-AD7694CBZ, Evaluation Board for AD7694, 16-bit, 250-Ksps PulSAR ADC. The evaluation board is designed to demonstrate the ADC's performance and to provide an easy to understand interface for a variety of system applications. The evaluation board is ideal for use with either EVAL-CONTROL BRD2/BRD3 (EVAL-CONTROL BRDx), DSP based controller board, to run the evaluation software and to develop a specific application using LabVIEW or as a stand-alone system
Caractéristiques principales
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
Pièces en vedette (66)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR430ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.048V 30mA 8-Pin MSOP T/R | Ajouter au panier | |
|
ADR430ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.048V 30mA 8-Pin SOIC N T/R | Ajouter au panier | |
|
ADR430BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.048V 30mA 8-Pin SOIC N T/R | Ajouter au panier | |
|
ADR431ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin MSOP T/R | Ajouter au panier | |
|
ADR431TRZ-EP | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | Ajouter au panier | |
|
ADR431TRZ-EP-R7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | Ajouter au panier | |
|
ADR433ARMZ | Analog Devices | Voltage References | V-Ref Precision 3V 30mA 8-Pin MSOP Tube | Ajouter au panier | |
|
ADR434TRZ-EP | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube | Ajouter au panier | |
|
ADR435ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin MSOP T/R | Ajouter au panier | |
|
AD5160BRJZ100-R2 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | Ajouter au panier | |
|
AD5160BRJZ5-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 5kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | Ajouter au panier | |
|
ADR431BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N T/R | Ajouter au panier |