EVAL-ADF4158EB1Z, Evaluation Board for the ADF4158 Fractional-N PLL Frequency Synthesizer
Using Part
Vignette
1 / 5
Documents connexes
Pour les produits finaux
- Test Equipment
Description
- EVAL-ADF4158EB1Z, Evaluation Board for Fractional-N PLL Frequency Synthesizer. The EVAL-ADF4158EB1Z evaluates the performance of the ADF4158 frequency synthesizer for phase locked loops (PLL). It contains the ADF4158 synthesizer, a PC connector, SMA connectors for the power supplies, and an RF output. There is also a low pass loop filter (20 kHz) and a VCO (Z Communications, Inc., VCO940ME03 5.8 GHz) on board
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | Ajouter au panier | |
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | Ajouter au panier | |
|
ADF4158CCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 6.1GHz-IN 24-Pin LFCSP EP Tray | Ajouter au panier | |
|
ADF4158CCPZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 6.1GHz-IN 24-Pin LFCSP EP T/R | Ajouter au panier |