EVAL-ADM2795EEPBZ, Certified Evaluation Board based on ADM2795E-EP Robust 5kV RMS Isolated RS-485 Transceiver with Level 4 DO-160G EMC, Full ±42 V Protection
Using Part
Vignette
1 / 3
Pour les produits finaux
- Building Automation
- Heating, Ventilation & Air Conditioning
- Industrial Applications
- Utility Networks
Description
- EVAL-ADM2795EEPBZ, Evaluation Board for the ADM2795E-EP 5kV rms signal isolated RS-485/RS-422 transceiver with Level 4 IEC EMC and 24V supply fault protection. The EVAL-ADM2795EEPBZ evaluation board is easily configured through jumper connections and screw terminal blocks for signal and power connections. The EVAL-ADM2795EEPBZ can be powered with either a 9V battery or a standard configurable bench top power supply. An on-board trimmer potentiometer and an on- board regulator circuit on both VDD1 and VDD2 allow easy power configuration when connected to a 9V battery
Caractéristiques principales
-
Isolation Voltage5K
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADM2795ETRWZ-EP | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485/RS-422 16-Pin SOIC W Tube | Ajouter au panier |