EVAL-ADMP401Z-FLEX, Bottom-Ported Analog Output MEMS Microphone Evaluation Board based on ADMP401
Using Part
Vignette
1 / 2
Pour les produits finaux
- Bluetooth Headset
- Conference Devices
- Digital Video Camera
- Smart Phone
- Tablet
Description
- EVAL-ADMP401Z-FLEX, Evaluation Board allows quick evaluation of the performance of the ADMP401 MEMS microphone. The small size and low profile of the flexible PCB enables direct placement of the microphone into a prototype or an existing design for an in situ evaluation. The EVAL-ADMP401Z-FLEX consists of an ADMP401 microphone soldered to a flexible PCB with color-coded wires attached
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADMP401-1ACEZ-RL | InvenSense | Microphones | Mic Omni-Directional 200Ohm -42dB Square Solder Pad | Ajouter au panier | |
|
ADMP401ACEZ | InvenSense | Microphones | Mic Omni-Directional 200Ohm -42dB Square Solder Pad | Ajouter au panier | |
|
ADMP401-1ACEZ | InvenSense | Microphones | Mic Omni-Directional 200Ohm -42dB Square Solder Pad | Ajouter au panier |