EVAL-ADuC7028QSZ, ADuC7028 Evaluation Board for Evaluating Micro-Converter ADuC7028 Development System
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cell Basestation
- Industrial Control
- Optical Networking
- Portable Medical Instrumentation
Description
- EVAL-ADuC7028QSZ, ADuC7028 Evaluation Board for Evaluating Micro-Converter ADuC7028 Development System. The ADuC7028 is fully integrated, 1-MSPS, 12-bit data acquisition systems incorporating high performance multi channel ADCs, 16/32-bit MCUs and Flash/EE memory on a single chip. The ADC consists of up to 12 single-ended inputs. An additional four inputs are available but are multiplexed with the four DAC output pins
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameARM7TDMI
-
Core ProcessorARM7
-
PlatformQuickStart
Pièces en vedette (11)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR291ERZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 8-Pin SOIC N Tube | Ajouter au panier | |
|
AD8132ARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP Tube | Ajouter au panier | |
|
90HBW08PT | Grayhill | Switch DIP | Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube | Ajouter au panier | |
|
ADR291ERZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 8-Pin SOIC N T/R | Ajouter au panier | |
|
AD8606ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | Ajouter au panier | |
|
AD8132ARMZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | Ajouter au panier | |
|
AD8132ARMZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | Ajouter au panier | |
|
AD8606ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | Ajouter au panier | |
|
AD8606ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | Ajouter au panier | |
|
ADUC7028BBCZ62RL | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 64-Pin CSP-BGA T/R | Ajouter au panier | |
|
ADUC7028BBCZ62 | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 64-Pin CSP-BGA Tray | Ajouter au panier |