EVAL-ADUC7124QSPZ, QuickStart Plus Development System for Evaluating the ADuC7124 ARM7 MCU + 16/32bit, MultiCH, 12bit, 1MSPS ADC, On-Chip Voltage Reference
Using Part
Vignette
1 / 2
Pour les produits finaux
- Industrial
- Industrial Automation HMI
- Industrial Communications
- Networking
- Portable Instrumentation
- Process Control
- Sensors
Description
- EVAL-ADUC7124QSPZ, QuickStart Plus Development System for evaluating the ADuC7124 a fully integrated, 1MSPS, 12-bit data acquisition system incorporating high performance multi-channel ADCs, 16-bit/32-bit MCUs and Flash/EE memory on a single chip. The QuickStart Plus Kits for the ADuC7124 Precision Analog Microcontrollers feature debug via UART and an assembly/C-source debugging environment. In addition the QuickStart Plus Kit allows true non-intrusive JTAG emulation. These kits are intended for any new users who want to have a comprehensive hardware development environment
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameADuC7xxx
-
Core ProcessorARM7
-
PlatformQuickStart PLUS
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8606ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | Ajouter au panier | |
|
ADUC7124BCPZ126 | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 126KB Flash 3.3V 64-Pin LFCSP EP Tray | Ajouter au panier |