EVAL-ADUM5211EBZ, Evaluation Board based on ADuM6210 iCoupler, 150 mW isoPower
Using Part
Vignette
1 / 2
Pour les produits finaux
- Industrial Programmable Logic Controllers (PLCs)
- RS-232 Applications
- Switching Power Supply
Description
- EVAL-ADUM5211EBZ, Evaluation Board supports the ADuM6210 150 mW isolated power module. It provides a JEDEC standard SSOP20 pad layout as well as support for setting the desired output voltage, setting enable control and providing multiple positions for on-board loads and bypass capacitors. isoPower devices employ high frequency, high power switching circuits to enable power transfer across chip scale, air core transformers
Pièces en vedette (6)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUM6210CRSZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator 2-CH 100Mbps 20-Pin SSOP T/R | Ajouter au panier | |
|
ADUM6210BRSZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator 2-CH 25Mbps 20-Pin SSOP T/R | Ajouter au panier | |
|
ADUM6210ARSZ | Analog Devices | Digital Isolators | Digital Isolator 2-CH 1Mbps 20-Pin SSOP Tube | Ajouter au panier | |
|
ADUM6210BRSZ | Analog Devices | Digital Isolators | Digital Isolator 2-CH 25Mbps 20-Pin SSOP Tube | Ajouter au panier | |
|
ADUM6210CRSZ | Analog Devices | Digital Isolators | Digital Isolator 2-CH 100Mbps 20-Pin SSOP Tube | Ajouter au panier | |
|
ADUM6210ARSZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator 2-CH 1Mbps 20-Pin SSOP T/R | Ajouter au panier |