EVAL-ADXL377Z, Evaluation Board for the ADXL377 3-Axis, Analog-Output Accelerometer
Using Part
Vignette
1 / 2
Pour les produits finaux
- Industrial
- Instrumentation and Measurement
Description
- EVAL-ADXL377Z, Breakout Board that allows quick evaluation of the performance of the ADXL377. The ADXL377 is a 3-axis, analog-output accelerometer with 200 g measurement range. The small size (1 x 1) of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. This page contains all the information related to the EVAL-ADXL377Z including documentation, pricing, and ordering information