EVAL-ADXRS290Z, Inertial Sensor Evaluation System for the ADXRS290 MEMS Gyroscopes
Using Part
Vignette
1 / 6
Documents connexes
Pour les produits finaux
- Wearable Electronics
Description
- EVAL-ADXRS290Z, iMEMS ADXRS290 Inertial Sensor Evaluation System is an easy-to-use evaluation tool targeting bench or desktop characterization of inertial sensor products. The system consists of the inertial sensor evaluation board (ISEB) or main board, for any inertial sensor product. The ISEB connects directly to a PC via an USB cable, with the USB connection providing both communications and power to the board. The ISEB is connected to the satellite board through a ribbon cable. This cable allows the satellite to be easily manipulated for testing or separately placed into an environmental chamber for temperature or humidity testing
Pièces en vedette (56)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR435ARZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N Tube | Ajouter au panier | |
|
25LC080BT-I/MS | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin MSOP T/R | Ajouter au panier | |
|
AD8605ACB-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin WLCSP T/R | Ajouter au panier | |
|
AD7685BRMZRL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R | Ajouter au panier | |
|
ADM660ARZ-REEL7 | Analog Devices | Charge Pump | Charge Pump INV -1.5V to -7V/5V to 14V 100mA 8-Pin SOIC N T/R | Ajouter au panier | |
|
25LC080B-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N Tube | Ajouter au panier | |
|
25LC080BT-E/MS | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R | Ajouter au panier | |
|
25LC080B-E/ST | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | Ajouter au panier | |
|
25LC080BT-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N T/R | Ajouter au panier | |
|
AD8606ACBZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin WLCSP T/R | Ajouter au panier | |
|
AD8220ARMZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | Ajouter au panier | |
|
ADG708BRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R | Ajouter au panier |