EVAL-CN0221-EB1Z, USB-Based, Thermocouple Temperature Measurement System Evaluation Board based on ADuCM361 ARM Cortex-M3 MCU
Using Part
Vignette
1 / 4
Documents connexes
Pour les produits finaux
- Temperature Monitoring
Description
- EVAL-CN0221-EB1Z, Evaluation Board for the ADuCM361 precision analog microcontroller in an accurate thermocouple temperature monitoring application. The ADuCM361 integrates dual 24-bit sigma-delta analog-to-digital converters (ADCs), dual programmable current sources, a 12-bit digital-to-analog converter (DAC) and 1.2V internal reference, as well as an ARM Cortex-M3 core, 128 kB flash, 8 kB SRAM, and various digital peripherals such as UART, timers, SPIs, and I2C interfaces. In the circuit, the ADuCM361 is connected to a thermocouple and a 100-Ohm platinum resistance temperature detector (RTD). The RTD is used for cold junction compensation
Pièces en vedette (7)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1720ARMZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.225V to 5V 0.05A 8-Pin MSOP T/R | Ajouter au panier | |
|
ADUCM361BCPZ-U1 | Analog Devices | Microcontrollers - MCUs | IC, Cortex M3 MCU + Single 24bit S-D AFE | Ajouter au panier | |
|
ADUCM361BCPZ-RL7 | Analog Devices | Microcontrollers - MCUs | IC, Cortex M3 MCU and Single 24bit S-D AFE | Ajouter au panier | |
|
ADUCM361BCPZ128-R7 | Low Power | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADUCM361BCPZ128 | ARM® Cortex®-M3 Microcontroller | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LFCSP EP Tray | Ajouter au panier | |
|
ADUCM361BCPZ | Analog Devices | Microcontrollers - MCUs | IC, Cortex M3 MCU and Single 24bit S-D AFE | Ajouter au panier | |
|
ADUCM361BCPZ64-RL7 | Analog Devices | Microcontrollers - MCUs | IC, Cortex M3 MCU and Single 24bit S-D AFE | Ajouter au panier |