EVAL-CN0357-ARDZ, Arduino Compatible Electrochemical Gas Detection Circuit (CN0357)
Using Part
Vignette
1 / 4
Pour les produits finaux
- Gas & Water Detection
Description
- EVAL-CN0357-ARDZ, Arduino Compatible Electrochemical Gas Detection Circuit CN0357, is a single-supply, low noise, portable gas detector using an electrochemical sensor. The Alpha sense CO-AX carbon monoxide sensor is used in this circuit. Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. This circuit uses the ADA4528-2, dual auto zero amplifier. The AD5270-20 programmable rheostat is used rather than a fixed transimpedance resistor, allowing for rapid prototyping of different gas sensor systems, without changing the bill of materials. For applications where measuring fractions of ppm gas concentration is important, using the ADA4528-2 and the ADR3412 makes the circuit performance suitable for interfacing with a 16-bit ADC, such as the AD7790
Caractéristiques principales
-
Signal Conditioning TypeAmplification
Pièces en vedette (9)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR3412ARJZ-R7 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R | Ajouter au panier | |
|
AD8500AKSZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R | Ajouter au panier | |
|
ADR3412ARJZ-R2 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R | Ajouter au panier | |
|
ADP7102ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N EP T/R | Ajouter au panier | |
|
AD5270BRMZ-20 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP Tube | Ajouter au panier | |
|
AD7790BRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 120sps 16-bit Serial 10-Pin MSOP Tube | Ajouter au panier | |
|
AD5270BRMZ-20-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP T/R | Ajouter au panier | |
|
TXB0108PWR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | Ajouter au panier | |
|
ADA4528-2ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP Tube | Ajouter au panier |