EVAL-CN0357-PMDZ, Low Noise, Single-Supply, Toxic Gas Detector Evaluation Board Using an Electrochemical Sensor with Programmable Gain TIA for Rapid Prototyping
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Avionics
- Unmanned Systems
Description
- EVAL-CN0357-PMDZ, Evaluation Board for the ADA4528-2 is a single-supply, low noise, portable gas detector, using an electrochemical sensor. The Alpha sense CO-AX carbon monoxide sensor is used in this example. Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most sensors are gas specific and have usable resolutions under one part per million (ppm) of gas concentration. The ADA4528-2, dual auto zero amplifier, which has a maximum offset voltage of 2.5 uV at room temperature and an industry leading 5.6 uV/Hz of voltage noise density. For applications where measuring fractions of ppm gas concentration is important, using the ADA4528-2 and the ADR3412 makes the circuit performance suitable for interfacing with a 16-bit ADC, such as the AD7790
Caractéristiques principales
-
Signal Conditioning TypeAmplification
Pièces en vedette (7)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR3412ARJZ-R7 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R | Ajouter au panier | |
|
ADR3412ARJZ-R2 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R | Ajouter au panier | |
|
AD5270BRMZ-20 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP Tube | Ajouter au panier | |
|
AD5270BRMZ-20-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP T/R | Ajouter au panier | |
|
AD8500AKSZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R | Ajouter au panier | |
|
AD7790BRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 120sps 16-bit Serial 10-Pin MSOP Tube | Ajouter au panier | |
|
ADA4528-2ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP Tube | Ajouter au panier |