EVAL-RS485FD8EBZ, Evaluation Boards for ADM4857 Half-Duplex RS-485 Transceiver in 8-lead SOIC Package
Using Part
Vignette
1 / 2
Pour les produits finaux
- RS-485 Applications
Description
- EVAL-RS485FD8EBZ, Evaluation Boards for ADM4857 Half-Duplex RS-485 Transceiver in 8-lead SOIC Package. The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for power and ground, digital I/O and RS-485 signals. The EVAL-RS485FD8EBZ evaluation board has a footprint for a full-duplex RS-485 transceiver in an 8-lead SOIC package
Caractéristiques principales
-
Interface StandardsRS-485
-
Supply VoltageSingle(5) V
-
FunctionsLine Transmitter/Receiver
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADM4857ARZ-REEL7 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R | Ajouter au panier | |
|
ADM4857ARZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube | Ajouter au panier |