EVAL6470H, Demonstration Board based on L6470 Fully Integrated Stepper Motor Driver
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Stepper Motor
Description
- EVAL6470H, Demonstration Board is a fully integrated Micro-Stepping motor driver based on L6470. In combination with the STEVAL-PCC009V2 communication board and the dSPIN evaluation software, the board allows the user to investigate all the features of the L6470 device. In particular, the board can be used to check the voltage mode driving and to regulate the L6470 parameters in order to fit the application requirements. The EVAL6470H supports the daisy chain configuration making it suitable for the evaluation of the L6470 in multi motor applications
Caractéristiques principales
-
Motor TypeStepper Motor
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
L6470HTR | STMicroelectronics | Motor Controller and Driver ICs | Microstepping Motor Driver 3.3V 28-Pin HTSSOP T/R | Ajouter au panier |