EVK1040A Evaluation board Evaluates all functions of the AT42QT1040 touch sensor controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- Touch-Screen Monitor
Description
- EVK1040A Evaluation board Evaluates all functions of the AT42QT1040 touch sensor controller. The kit provides a convenient reference design and lets designers visualize discrete touch buttons and LEDs for per-channel touch indication. Movable jumpers on the board allow designers to test Adjacent Key Suppression(AKS) functionality and speed settings. The EVK1040A is battery powered and works as a Standalone system. On-board connections can be used to access debug data from the chip
Caractéristiques principales
-
Input Signal Amplitude1.8 to 5.5 V
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AT42QT1040-MMH | Microchip Technology | Touch Screen Controllers | Capacitive Touch Screen 4 Key 20-Pin VQFN EP | Ajouter au panier | |
|
AT42QT1040-MMHR | Microchip Technology | Touch Screen Controllers | Capacitive Touch Screen 4 Key 20-Pin VQFN EP T/R | Ajouter au panier | |
|
42QT1040-MMH | Microchip Technology | Touch Screen Controllers | Capacitive Touch Screen 4 Key 20-Pin VQFN EP | Ajouter au panier |