FEBFAN2310_LVA, Evaluation Board based on FAN2310 10A Synchronous Buck Regulator with Ultrasonic Mode
Using Part
Vignette
1 / 3
Pour les produits finaux
- Compute and Storage
- Servers
- Telecom Infrastructure
Description
- FEBFAN2310_LVA, Evaluation Board for the FAN2310 10A Synchronous Buck Regulator with Ultrasonic Mode. This family of devices combines constant on time control architecture with integrated MOSFETs to supply a wide range of load current in various applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage0.6 to 5.5 V
-
Output Current10 A
-
TopologySR Buck
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC5239-5.0YS | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube | Ajouter au panier | |
|
FAN3226TMX | onsemi | Gate and Power Drivers | Driver 3A 2-OUT Low Side Full Brdg Inv 8-Pin SOIC T/R | Ajouter au panier | |
|
209-2MS | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | Ajouter au panier |