Fed forward, Wideband DC-Stabilized Buffer
Using Part
Vignette
1 / 1
Pour les produits finaux
- Audio
- Motion Motor Control
- Video and Imaging
Description
- Fed forward, Wideband DC-Stabilized Buffer. Circuit shows a way to eliminate this restriction, while maintaining good DC characteristics. Here, the LT1010 is combined with a wideband gain stage, Q1-Q3, to form a fast inverting configuration
Caractéristiques principales
-
Number of SuppliesDual
-
Supply Voltage±15 V
Pièces en vedette (19)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1008S8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier ±18V 8-Pin SOIC N T/R | Ajouter au panier | |
|
LT1008S8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier ±18V 8-Pin SOIC N T/R | Ajouter au panier | |
|
LT1008S8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier ±18V 8-Pin SOIC N Tube | Ajouter au panier | |
|
LT1008S8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier ±18V 8-Pin SOIC N | Ajouter au panier | |
|
LT1008CN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier ±18V 8-Pin PDIP N | Ajouter au panier | |
|
LT1008IN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier ±18V 8-Pin PDIP N Tube | Ajouter au panier | |
|
LT1008CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier ±18V 8-Pin PDIP N Tube | Ajouter au panier | |
|
LT1010CDD#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Output Current Amplifier ±22V/44V 8-Pin DFN EP T/R | Ajouter au panier | |
|
LT1010CDD | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Output Current Amplifier ±22V/44V 8-Pin DFN EP | Ajouter au panier | |
|
LT1010CT#31 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Output Current Amplifier ±22V/44V 5-Pin(5+Tab) TO-220 Tube | Ajouter au panier | |
|
LT1010CT#31PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Output Current Amplifier ±22V/44V 5-Pin(5+Tab) TO-220 Tube | Ajouter au panier | |
|
LT1010CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Output Current Amplifier ±22V/44V 8-Pin PDIP N Tube | Ajouter au panier |