FRDM-17533EV-EVB, Freedom Expansion Board based on MPC17533 Dual H-Bridge, Stepper Motor Driver, 2-6.8V, 0.7A, Ext. VG
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Portable Consumer Electronics
Description
- FRDM-17533EV-EVB, Evaluation Board features the MPC17533EV dual H-Bridge IC, which features the ability to drive either a single two phase stepper motor or two brushed DC motors. The MPC17533EV incorporates internal control logic, a charge pump, gate drive and high current, low RDS(on) MOSFET output circuitry
Caractéristiques principales
-
Motor TypeStepper Motor