FRDM-33879A-EVB, Evaluation Kit based on MC33879 Configurable Octal Serial Switch
Using Part
Vignette
1 / 4
Documents connexes
Pour les produits finaux
- Modulation System
Description
- FRDM-33879A-EVB, Evaluation Kit supports the MC33879 device, which is an 8-output hardware-configurable, high side/low side switch with 16-bit serial peripheral interface (SPI) control. Two of the outputs may be controlled directly via microprocessor for PWM applications. The 33879 incorporates SMARTMOS technology, with CMOS logic, bipolar/MOS analog circuitry, and DMOS power MOSFETs. The 33879 controls various inductive, incandescent, or LED loads by directly interfacing with a microcontroller. This Evaluation kit may be used with the FRDM-KL25Z. The FRDM-KL25Z can be used as a Freedom SPI Dongle
Caractéristiques principales
-
Interface StandardsSPI
-
Supply VoltageSingle(3.3,5) V
-
Input Voltage5.5 to 27.5 V
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2931DT-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK Tube | Ajouter au panier | |
|
76SB08ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | Ajouter au panier | |
|
25136NAH | APEM | Switch Slide | Switch Slide ON ON SPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole | Ajouter au panier |