FRDM-KL26Z, Freedom Development Platform for Kinetis KL16 and KL26 MCUs (up to 128 KB Flash)
Using Part
Vignette
1 / 5
Documents connexes
Pour les produits finaux
- Consumer Electronics
- Factory Automation
- Home Appliances
- Industrial
- Medical and Healthcare
- Optical Networking
- Portable
Description
- FRDM-KL26Z, is an ultra-low-cost development platform for Kinetis L Series KL16 and KL26 MCUs (up to 128 KB Flash and up to 64-pin packages) built on ARM Cortex-M0+ processor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL26Z is supported by a range of Freescale and third-party development software
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameKinetis KL26
-
Core ProcessorARM Cortex-M0+
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP1117ST33T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier | |
|
MK20DX128VFM5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray | Ajouter au panier | |
|
MKL26Z128VLH4 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray | Ajouter au panier |