Generic Application for ADP8860 Charge Pump Smart LED Driver with IC Interface
Using Part
Vignette
1 / 1
Pour les produits finaux
- Backlighting
- Display Backlighting
- Keyboard Backlighting
- LED Indicators
Description
- Generic Application for ADP8860 Charge Pump Smart LED Driver with IC Interface. The ADP8860 combines a programmable backlight LED charge pump driver with automatic phototransistor control. This combination allows for significant power savings because it changes the current intensity in office and dark ambient light conditions. By performing this function automatically, it eliminates the need for a processor to monitor the phototransistor
Caractéristiques principales
-
Input Voltage2.5 to 5.5 V
-
Number of Derived Elements9
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP8860ACBZ-R7 | Analog Devices | LED Drivers | LED Driver 9 Segment 20-Pin WLCSP T/R | Ajouter au panier | |
|
ADP8860ACPZ-R7 | Analog Devices | LED Drivers | LED Driver 9 Segment 20-Pin LFCSP EP T/R | Ajouter au panier |