High Intensity Application Circuit Using the L5970D/L5973D 6 to 12 VDC Input 1W LED Driver
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Automotive Applications
Description
- High Intensity Application Circuit Using the L5970D/L5973D 6 to 12 VDC Input 1W LED Driver. High brightness LEDs are becoming a prominent source of light and often have better efficiency and reliability than conventional light sources
Caractéristiques principales
-
Input Voltage6 to 12 V
-
Output Voltage1.25 to 35 V
-
Output Current2 A
-
Output Power1 W
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
L5970D | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.2V to 35V 1A 8-Pin SO N Tube | Ajouter au panier | |
|
L5970D013TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.2V to 35V 1A 8-Pin SO N T/R | Ajouter au panier |