High Intensity LED Drivers Using NCP3065/NCV3065
Using Part
Vignette
1 / 1
Pour les produits finaux
- Residential Lighting
Description
- NCP3065SOBCKGEVB, High brightness LEDs are a prominent source of light and have better efficiency and reliability than conventional light sources. Improvements in high brightness LEDs present the potential for creative new lighting solutions that offer an improved lighting experience while reducing energy demand. LEDs require constant current driver solutions due to their wide forward voltage variation and steep V/I transfer function. for applications that are powered from low voltage AC sources typically used in landscape lighting or low voltage DC sources that may be used in automotive applications, high efficiency driver that can operate over wide range of input voltages to drive series strings of one to several LEDs
Caractéristiques principales
-
Input Voltage10 to 14 V
-
Output Voltage3.6|7.2 V
-
Output Current0.35|0.7|1 A
-
Output Power1|3|5 W
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP3065DR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SOIC N T/R | Ajouter au panier |