Hot-Swapping the Compact PCI Bus
Using Part
Vignette
1 / 1
Pour les produits finaux
- Computers and Peripherals
- Servers
Description
- Typical Compact PCI Application using LTC1643L which is Designed to Meet the Power Supply Isolation Requirements Found In the Compact PCI Hot-Swap Specification PICMG
Caractéristiques principales
-
Input Voltage-12|3.3|5|12 V
-
Output Voltage-12|3.3|5|12 V
-
Output Current0.1@-12V|0.5@12V|5@5V|7.6@3.3V A
Pièces en vedette (7)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1117IST#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier | |
|
LT1117CM#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) DDPAK T/R | Ajouter au panier | |
|
LT1117CM#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) DDPAK Tube | Ajouter au panier | |
|
LT1117CST#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier | |
|
LT1117IST#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 Tube | Ajouter au panier | |
|
LT1117CST#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 Tube | Ajouter au panier | |
|
LT1117CM | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) DDPAK | Ajouter au panier |