HV7350DB1, Eight Channel ±60V, ±1A, Ultrasound Pulser Demo Board
Using Part
Vignette
1 / 3
Pour les produits finaux
- Piezoelectric Speaker Driver
- Pulse Generators
- Ultrasound Imaging
Description
- HV7350DB1, Demo Board for HV7350 is a monolithic eight channel, high-speed, high voltage, ultrasound transmitter RTZ pulser. This integrated, high performance circuit is in a single, 8x8x0.9 mm, 56-lead QFN package. The HV7350 can deliver a guaranteed ±1.0A source and sink current to a capacitive transducer with +/-60V peak to peak voltage. It is designed for portable medical ultrasound imaging and ultrasound NDT applications. It can also be used as a high voltage driver for other piezoelectric or capacitive MEMS transducers, or for test systems as a signal source or pulse signal generators
Caractéristiques principales
-
Signal TypePulse
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
CB3LV-3C-40.0000-T | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 40MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R | Ajouter au panier | |
|
HV7350K6-G | Microchip Technology | Transceivers Misc | Transmitter 1TX 56-Pin QFN EP Tray | Ajouter au panier |