HV9910BDB1, Off-Line High-Brightness 1.4A LED Driver Demo Board
Using Part
Vignette
1 / 2
Pour les produits finaux
- AC to DC LED Driver
- Battery Charger
- Constant-Current LED Driver
- DC to DC LED Driver
- Decorative Lighting
- Display Backlighting
- RGB Backlighting
- Signage Lighting
Description
- HV9910BDB1, Demo Board is an offline, high current LED driver designed to drive a 40V LED string at 1.4A from a 110V input. The demo board uses HV9910B LED driver IC to drive a buck converter. The HV9910BDB1 has a typical full load efficiency of 88%, with the buck converter efficiency (excluding the diode bridge rectifier and EMI filter) at 93%. The demo board also meets CISPR-15 conducted EMI standards
Caractéristiques principales
-
Input Voltage90 to 135 (AC) V
-
Output Voltage10 to 40 V
-
Output Current1.4 A
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
HV9910BNG-G | Microchip Technology | LED Drivers | LED Driver 9V/12V/15V/18V/24V 16-Pin SOIC N Tube | Ajouter au panier |