IRAUDAMP9, Single channel 1700 W (2 ohm) Half-bridge Class-D Audio Power Amplifier Using the IRS2092S and IRFB4227
Using Part
Vignette
1 / 6
Pour les produits finaux
- Active Subwoofer
- Audio Amplifier
- Powered Speaker
Description
- IRAUDAMP9, Single channel 1700 W (2 ohm) Half-bridge Class-D Audio Power Amplifier Using the IRS2092S and IRFB4227. This reference design demonstrates how to use the IRS2092S Class-D audio controller and external gate buffer, to implement protection circuits, and design an optimum PCB layout using theIRFB4227 (x 2 Pairs) TO-220 MOSFETs
Caractéristiques principales
-
Number of Channels1
-
Output Power1700 W
-
Amplifier TypeClass-D
Pièces en vedette (9)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM5574MT/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 75V Synchronous Step Down Single-Out 1.225V 0.5A 16-Pin TSSOP Tube | Ajouter au panier | |
|
SN74AHC1G04DBVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R | Ajouter au panier | |
|
SN74HC14DR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | Ajouter au panier | |
|
LM5574MTX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 75V Synchronous Step Down Single-Out 1.23V to 70V 0.5A 16-Pin TSSOP T/R | Ajouter au panier | |
|
LM5574MT/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 75V Synchronous Step Down Single-Out 1.225V 0.5A 16-Pin TSSOP Tube | Ajouter au panier | |
|
LM5574MTX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 75V Synchronous Step Down Single-Out 1.23V to 70V 0.5A 16-Pin TSSOP T/R | Ajouter au panier | |
|
SN74LV393APWR | Texas Instruments | Counter Shift Registers | Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP T/R | Ajouter au panier | |
|
SN74HC14DRG3 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | Ajouter au panier | |
|
IRS2092STRPBF | Infineon Technologies AG | Audio Amplifiers | Audio Amp Speaker 1-CH Mono Class-D 16-Pin SOIC N T/R | Ajouter au panier |