Isolated 4-Channel, Thermocouple/RTD Temperature Measurement System with 0.5 degree-C Accuracy based on ADT7310
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Industrial Automation HMI
- Industrial Programmable Logic Controllers (PLCs)
- Temperature Control System
Description
- Application Circuit is a completely isolated 4-channel temperature measurement circuit optimized for performance, input flexibility, robustness and low cost. It supports all types of thermocouples with cold junction compensation and any type of RTD (resistance temperature detector) with resistances up to 4k-Ohm for 2, 3, or 4-wire connection configurations. The RTD excitation current are is programmable for optimum noise and linearity performance. RTD measurements achieve 0.1 degree-C accuracy (typical) and Type-K thermocouple measurements achieve 0.05 degree-C typical accuracy because of the 16-bit ADT7310 digital temperature sensor used for cold-junction compensation. The circuit uses a four-channel AD7193, 24-bit sigma-delta ADC with on-chip PGA for high accuracy and low noise
Pièces en vedette (17)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR3440ARJZ-R7 | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 6-Pin SOT-23 T/R | Ajouter au panier | |
|
AD5201BRMZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 33POS Volatile Linear 10-Pin MSOP Tube | Ajouter au panier | |
|
ADG738BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube | Ajouter au panier | |
|
AD5201BRMZ50-REEL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 33POS Volatile Linear 10-Pin MSOP T/R | Ajouter au panier | |
|
ADG702BRJZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 5-Pin SOT-23 T/R | Ajouter au panier | |
|
ADG738BRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R | Ajouter au panier | |
|
ADG738BRUZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R | Ajouter au panier | |
|
AD8603AUJZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R | Ajouter au panier | |
|
AD5201BRMZ50 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 33POS Volatile Linear 10-Pin MSOP Tube | Ajouter au panier | |
|
ADR3440ARJZ-R2 | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 6-Pin SOT-23 T/R | Ajouter au panier | |
|
ADT7310TRZ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin SOIC N Tube | Ajouter au panier | |
|
AD8603AUJZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R | Ajouter au panier |