KIT06XS4200EVBE, Evaluation Board Featuring the MC06XS4200 Dual High Side Switch
Using Part
Vignette
1 / 2
Pour les produits finaux
- Industrial Lighting
Description
- KIT06XS4200EVBE, Evaluation Board demonstrates the capability of the MC06XS4200 as a 24V dual high side switch product, that provides integrated control along with a large number of protective and diagnostic functions. This product has been designed for truck, bus and industrial applications. The low RDS(ON) channels (< 6.0 m-Ohm) control different load types: bulb lamps, solenoids or DC motors. Control, device configuration and diagnostics are performed through a 16-bit SPI interface, allowing easy integration into existing applications
Caractéristiques principales
-
Input Voltage6 to 58 V
Pièces en vedette (8)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
SN75451BPS | Texas Instruments | Peripheral Drivers | Pref DRVR Dual 4.75V to 5.25V 1050mW 8-Pin SOP Tube | Ajouter au panier | |
|
SN75451BDE4 | Texas Instruments | Peripheral Drivers | Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC Tube | Ajouter au panier | |
|
SN75451BDR | Texas Instruments | Peripheral Drivers | Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC T/R | Ajouter au panier | |
|
SN75451BPSR | Texas Instruments | Peripheral Drivers | Pref DRVR Dual 4.75V to 5.25V 1050mW 8-Pin SOP T/R | Ajouter au panier | |
|
SN75451BDRG4 | Texas Instruments | Peripheral Drivers | Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC T/R | Ajouter au panier | |
|
SN75451BD | Texas Instruments | Peripheral Drivers | Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC Tube | Ajouter au panier | |
|
SN75451BDRE4 | Texas Instruments | Peripheral Drivers | Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC T/R | Ajouter au panier | |
|
SN75451BP | Texas Instruments | Peripheral Drivers | Pref DRVR Dual 4.75V to 5.25V 1000mW 8-Pin PDIP Tube | Ajouter au panier |