KWIKSTIK-K40, MK40X256VLQ100 Microcontroller Development Kit 100MHz CPU 64KB RAM 256KB Flash Windows 7 OS
Using Part
Vignette
1 / 2
Pour les produits finaux
- Communications and Telecom
Description
- KWIKSTIK-K40, MK40X256VLQ100 Microcontroller Development Kit 100MHz CPU 64KB RAM 256KB Flash Windows 7 OS. The Kinetis KwikStik is a cost-effective development tool for the Kinetis family of MCUs. It features the Kinetis K40 low-power microcontroller based on the ARM Cortex-M4 architecture with USB 20 full-speed OTG and segment LCD display controllers. The K40X256 includes 256K bytes of program flash storage and an additional 256K bytes of Flex Memory non-volatile storage that can be used as additional program flash memory, data flash or variable size/endurance EEPROM
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameKinetis K40
-
Core ProcessorARM Cortex-M4