LM25069MM-2EVAL, Evaluation Board for the LM25069 Hot-Swap Controller for Wireless Base Station
Using Part
Vignette
1 / 1
Pour les produits finaux
- ATCA Backplane
- Industrial
- Servers
- Wireless Base Station
Description
- LM25069MM-2EVAL, Evaluation Board for the LM25069 Hot-Swap Controller for Wireless Base Station. The Hot-Swap Controller Board Used for Current Limiting During Turn-On and Monitoring of Load Current for Faults During Normal Operation
Caractéristiques principales
-
Input Voltage2.9 to 17 V
-
Output Current5 A
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM25069PMM-2 | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 17V N-Channel Positive Low Voltage 10-Pin VSSOP T/R | Ajouter au panier | |
|
LM25069PMM-2/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 17V N-Channel Positive Low Voltage 10-Pin VSSOP T/R | Ajouter au panier | |
|
LM25069PMM-2/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 17V N-Channel Positive Low Voltage 10-Pin VSSOP T/R | Ajouter au panier |