LM3253EVM, Evaluation Board for the LM3253 High-Current Step-Down Converter for 2G/3G/4G RF Power Amplifiers
Using Part
Vignette
1 / 2
Pour les produits finaux
- Cellular Phone
- Computer Cards
- Electrocardiograph Battery Powered
- Satellite Radio
- Wireless Data Access Card
Description
- LM3253EVM, Evaluation Board for the LM3253 is a DC-DC converter optimized for powering multi-mode 2G/3G/4G RF power amplifiers (PAs) from a single Lithium-Ion cell. The LM3253 steps down an input voltage from 2.7V to 5.5V to a dynamically adjustable output voltage of 0.4V to 3.6V. The output voltage is set through a VCON analog input that adjusts the output voltage to ensure efficient operation at all power levels of the RF PA. The LM3253 is optimized for USB data card applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage0.4 to 3.6 V
-
Output Current3 A
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3253TME/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.4V to 3.6V 3A 16-Pin DSBGA T/R | Ajouter au panier | |
|
LM3253TME/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.4V to 3.6V 3A 16-Pin DSBGA T/R | Ajouter au panier |