LM3565EVM, Evaluation Module Board using LM3565, 4-MHz High-Current LED Driver, Synchronous Boost Converter
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Cell Phone Camera
- Flash Camera
Description
- LM3565EVM, Evaluation Module Board using LM3565, 4-MHz High-Current LED Driver, Synchronous Boost Converter. The LM3565EVM evaluation module (EVM) helps designers evaluate the operation and performance of the LM3565, 4MHz High-Current LED driver. The device offers configurability via I2C-compatible interface. It can be enabled in Flash or Torch mode via the I2C interface or externally using the Strobe and Torch pins. The module utilizes two LEDs (D1/D2) mounted on the EVM
Caractéristiques principales
-
Number of Derived Elements2
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3565TLE/NOPB | Texas Instruments | LED Drivers | LED Driver 2 Segment 16-Pin DSBGA T/R | Ajouter au panier | |
|
LM3565TLX/NOPB | Texas Instruments | LED Drivers | LED Driver 2 Segment 16-Pin DSBGA T/R | Ajouter au panier | |
|
LM3565TLX/NOPB | Texas Instruments | LED Drivers | LED Driver 2 Segment 16-Pin DSBGA T/R | Ajouter au panier | |
|
LM3565TLE/NOPB | Texas Instruments | LED Drivers | LED Driver 2 Segment 16-Pin DSBGA T/R | Ajouter au panier |