LM3642TL-LTEVM, Evaluation Module Board using LM3642, 1.5A Synchronous Boost LED Flash Driver w/ High-Side Current
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Cell Phone Camera
- Flash Camera
Description
- LM3642TL-LTEVM, Evaluation Module Board using LM3642, 1.5A Synchronous Boost LED Flash Driver w/ High-Side Current. The LM3642TL is a 4MHz fixed-frequency synchronous boost converter plus 1.5A constant current driver for a high-current white LED. The high-side current source allows for grounded cathode LED operation providing Flash current up to 1.5A. An adaptive regulation method ensures the current source remains in regulation and maximizes efficiency. The LM3642 is controlled via an I2C-compatible interface
Caractéristiques principales
-
Output Current1.5 A
-
Number of Derived Elements1
Pièces en vedette (8)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3642TLE-LT/NOPB | Texas Instruments | LED Drivers | LED Driver 1 Segment 9-Pin DSBGA T/R | Ajouter au panier | |
|
LM3642TLE/NOPB | Texas Instruments | LED Drivers | LED Driver 1 Segment 9-Pin DSBGA T/R | Ajouter au panier | |
|
LM3642TLE/NOPB | Texas Instruments | LED Drivers | LED Driver 1 Segment 9-Pin DSBGA T/R | Ajouter au panier | |
|
LM3642TLX-LT/NOPB | Texas Instruments | LED Drivers | LED Driver 1 Segment 9-Pin DSBGA T/R | Ajouter au panier | |
|
LM3642TLX/NOPB | Texas Instruments | LED Drivers | LED Driver 1 Segment 9-Pin Micro SMD T/R | Ajouter au panier | |
|
LM3642TLE-LT/NOPB | Texas Instruments | LED Drivers | LED Driver 1 Segment 9-Pin DSBGA T/R | Ajouter au panier | |
|
LM3642TLX-LT/NOPB | Texas Instruments | LED Drivers | LED Driver 1 Segment 9-Pin DSBGA T/R | Ajouter au panier | |
|
LM3642TLX/NOPB | Texas Instruments | LED Drivers | LED Driver 1 Segment 9-Pin Micro SMD T/R | Ajouter au panier |