LM3643EVM, Synchronous Boost Dual LED Flash Driver Evaluation Module W/1.5A High-Side Current Sources
Using Part
Vignette
1 / 2
Pour les produits finaux
- Cell Phone Camera
Description
- LM3643EVM, Synchronous Boost Dual LED Flash Driver Evaluation Module W/1.5A High-Side Current Sources. The LM3643EVM aids in evaluation of the LM3643 Synchronous Boost Dual LED Flash Driver W/1.5A High-Side Current Sources. The 2/4 MHz synchronous boost provides up to 1.5A of total LED current to the dual independently controllable high side current sources. Each current source can provide a current up to 1.5A with 128 programmable levels to choose from
Caractéristiques principales
-
Input Voltage2.5 to 5.5 V
-
Output Current1.5 A
-
Number of Derived Elements2
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3643YFFR | Texas Instruments | LED Drivers | LED Driver 2 Segment 12-Pin DSBGA T/R | Ajouter au panier |