LM46002PWPEVM, Evaluation Module for the LM46002PWP Synchronous Step-Down Converter
Using Part
Vignette
1 / 2
Pour les produits finaux
- Automotive and Transportation
- Commercial
- Communications and Telecom
- Industrial
- Power Supplies
Description
- LM46002PWPEVM, evaluation module (EVM) is a fully assembled and tested circuit for evaluating the LM46002PWP, A 60V Synchronous Step-Down Converter. The EVM operates from a 3.5V to 60V input and provides a 5V output at 2A
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 60 V
-
Output Voltage5 V
-
Output Current2 A
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
PTS080501B100RP100 | Vishay | Temperature and Humidity Sensors | Thermistor RTD 100 Ohm 2-Pin 0805 Surface Mount Solder Pad T/R | Ajouter au panier | |
|
LM46002PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 1V to 28V 2A 16-Pin HTSSOP EP Tube | Ajouter au panier |