LM5056EVM, Evaluation Module for the LM5056 High Voltage System Power Management IC
Using Part
Vignette
1 / 1
Pour les produits finaux
- Basestation
- Industrial
- Power Distribution Control
Description
- LM5056EVM, Evaluation Module for the LM5056 High Voltage System Power Management IC. The LM5056EVM evaluation module (EVM) provides the design engineer with a telemetry measurement IC board with a PMBUs compliant SMBus/I2C interface. This application note describes the various functions of the board, how to test and evaluate it, and how to use the companion System Protection and Management graphical user interface (GUI). The GUI is used to collect telemetry, configure warning and fault thresholds, and assist the designer with selection of external components for a specific application
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage10 to 60 V
Pièces en vedette (6)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2750SD-5.0/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.6V Step Up Single-Out 5V 0.12A 10-Pin WSON EP T/R | Ajouter au panier | |
|
LM2750SD-5.0/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.6V Step Up Single-Out 5V 0.12A 10-Pin WSON EP T/R | Ajouter au panier | |
|
LM5056PMHX/NOPB | Texas Instruments | PMIC Solutions | Server Backplane Systems 4.5V to 5.5V 28-Pin HTSSOP EP T/R | Ajouter au panier | |
|
LM5056PMH/NOPB | Texas Instruments | PMIC Solutions | Server Backplane Systems 4.5V to 5.5V 28-Pin HTSSOP EP Tube | Ajouter au panier | |
|
LM5056PMH/NOPB | Texas Instruments | PMIC Solutions | Server Backplane Systems 4.5V to 5.5V 28-Pin HTSSOP EP Tube | Ajouter au panier | |
|
LM5056PMHX/NOPB | Texas Instruments | PMIC Solutions | Server Backplane Systems 4.5V to 5.5V 28-Pin HTSSOP EP T/R | Ajouter au panier |