LMP91000EVM/NOPB, Evaluation Module for the LMP91000 AFE Sensors
Using Part
Vignette
1 / 3
Pour les produits finaux
- Blood Glucose
Description
- LMP91000EVM/NOPB, Evaluation Module (EVM) helps designers evaluate the operation and performance of the LMP91000 Sensor Analog Front End for Electrochemical sensor. The LMP91000EVM is part of the Sensor AFE evaluation platform. The SPIO4 communication board is a data capture board, required when the LMP91000 is used in the Sensor AFE evaluation platform (LMP91000EVM) and must be ordered separately
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADC161S626CIMM NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin VSSOP T/R | Ajouter au panier | |
|
ADC161S626CIMM/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin VSSOP T/R | Ajouter au panier | |
|
LMP91000SDX/NOPB | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3.3V/5V 14-Pin WSON EP T/R | Ajouter au panier | |
|
LMP91000SDX/NOPB | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3.3V/5V 14-Pin WSON EP T/R | Ajouter au panier |