LMP91050SDEVAL/NOPB, Evaluation Board for the LMP91050 Sensor AFE EVAL Platform for NDIR Applications
Using Part
Vignette
1 / 3
Pour les produits finaux
- Automotive and Transportation
- Building Management
- Industrial
- Optical Sensors
- Safety System
- Security
- System Monitoring and Control
Description
- LMP91050SDEVAL/NOPB, Evaluation Board can be used as stand-alone or as part of Sensor AFE EVAL platform (refer to the Sensor AFE platform page for software and required hardware). It the LMP91050 can be configured via the SPI interface and allows for testing the device with thermopile sensors, as typically used in NDIR applications
Caractéristiques principales
-
Signal Conditioning TypeAmplification
Pièces en vedette (7)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADC141S626CIMM/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 14-bit Serial 10-Pin VSSOP T/R | Ajouter au panier | |
|
LM4140ACM-4.1/NOPB | Texas Instruments | Voltage References | V-Ref Precision 4.096V 8mA 8-Pin SOIC Tube | Ajouter au panier | |
|
LM4140ACM-4.1/NOPB | Texas Instruments | Voltage References | V-Ref Precision 4.096V 8mA 8-Pin SOIC Tube | Ajouter au panier | |
|
ADC141S626CIMM/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 14-bit Serial 10-Pin VSSOP T/R | Ajouter au panier | |
|
24C02C/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin SOIC N Tube | Ajouter au panier | |
|
LMP91050MMX/NOPB | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3.3V 10-Pin VSSOP T/R | Ajouter au panier | |
|
LMP91050MMX/NOPB | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3.3V 10-Pin VSSOP T/R | Ajouter au panier |