LMP92018SQEVAL/NOPB, Evaluation Board for the LMP92018SQ 10-bit Analog Monitor and Controller with on-board temperature sensor
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Communications and Telecom
- Industrial Control
- System Monitoring and Control
Description
- LMP92018SQEVAL/NOPB, Evaluation Board for the LMP92018SQ 10-bit Analog Monitor and Controller with on-board temperature sensor. The evaluation board provides full access to the LMP92018 I/O to allow complete characterization of the device. The SPIUSI2 interface board and TinyI2CSPI software can be used to control the device from the PC