LMX2531LQ1570EFPEB, Evaluation Board using LMX2531LQ1570E high performance frequency synthesizer system with integrated VCO
Using Part
Vignette
1 / 1
Pour les produits finaux
- 2G Wireless Base Station
- 3G Wireless Base Station
- Automotive and Transportation
- Broadband Access
- Instrumentation and Measurement
- RFID Reader
- Satellite Radio
- WiMAX/Wireless Broadband
- Wireless
- Wireless LAN
Description
- LMX2531LQ1570EFPEB, Evaluation Board using LMX2531LQ1570E high performance frequency synthesizer system with integrated VCO with fully integrated tank circuit. The LMX2531LQ1570E generates very stable, low noise local oscillator signals for up and down conversion in wireless communication devices. The LMX2531 is a monolithic integrated circuit, fabricated in an advanced BiCMOS process
Caractéristiques principales
-
Output Frequency765 to 818|1530 to 1636 MHz
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LMX2531LQ1570E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1636MHz-OUT 36-Pin WQFN EP T/R | Ajouter au panier | |
|
LMX2531LQ1570E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1636MHz-OUT 36-Pin WQFN EP T/R | Ajouter au panier |